Part Details for RMCH16K1371FB by Kamaya Inc
Overview of RMCH16K1371FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K1371FB
RMCH16K1371FB CAD Models
RMCH16K1371FB Part Data Attributes
|
RMCH16K1371FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K1371FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K1371FB
This table gives cross-reference parts and alternative options found for RMCH16K1371FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K1371FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1JRTTP1371F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs SG73S1JRTTP1371F |
NRCPH06F1371TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs NRCPH06F1371TRQYF |
SG73P1JTTP1371F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs SG73P1JTTP1371F |
RPCH16K1371FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs RPCH16K1371FTP |
ERJPA3F1371V | Panasonic Electronic Components | $0.0584 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs ERJPA3F1371V |
NRCPS06F1371TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs NRCPS06F1371TRQYF |
RMCH16K1371FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs RMCH16K1371FTP |
RBX16K1371FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs RBX16K1371FB |
SG73S1JTTD1371F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs SG73S1JTTD1371F |
SG73P1JRTTD1371F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 0.2W, 1370ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RMCH16K1371FB vs SG73P1JRTTD1371F |