Part Details for RMCH16K1272FB by Kamaya Inc
Overview of RMCH16K1272FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K1272FB
RMCH16K1272FB CAD Models
RMCH16K1272FB Part Data Attributes
|
RMCH16K1272FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K1272FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K1272FB
This table gives cross-reference parts and alternative options found for RMCH16K1272FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K1272FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPCH16K1272FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1272FB vs RPCH16K1272FB |
MK06S1272FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCH16K1272FB vs MK06S1272FTL |
ESR03EZPF1272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RMCH16K1272FB vs ESR03EZPF1272 |
RBX16K1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1272FB vs RBX16K1272FTP |
SG73S1JRTTP1272F | Fixed Resistor, 0.2W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1272FB vs SG73S1JRTTP1272F |
SG73P1JTTD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1272FB vs SG73P1JTTD1272F |
TFP0603R1272FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RMCH16K1272FB vs TFP0603R1272FA-T5 |
RMCH16K1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1272FB vs RMCH16K1272FTP |
SG73S1JRTTD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1272FB vs SG73S1JRTTD1272F |
RPCH16K1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1272FB vs RPCH16K1272FTP |