Part Details for RMCH16K1243FTP by Kamaya Inc
Overview of RMCH16K1243FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16K1243FTP
RMCH16K1243FTP CAD Models
RMCH16K1243FTP Part Data Attributes
|
RMCH16K1243FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16K1243FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16K1243FTP
This table gives cross-reference parts and alternative options found for RMCH16K1243FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K1243FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16K1243FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1243FTP vs RBX16K1243FB |
NRCPS06F1243TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K1243FTP vs NRCPS06F1243TRQYF |
SG73S1JTTD1243F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1243FTP vs SG73S1JTTD1243F |
SG73P1JRTTP1243F | Fixed Resistor, 0.2W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1243FTP vs SG73P1JRTTP1243F |
ERJPA3F1243V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K1243FTP vs ERJPA3F1243V |
RBX16K1243FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1243FTP vs RBX16K1243FTP |
SG73S1JRTTD1243F | Fixed Resistor, 0.2W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1243FTP vs SG73S1JRTTD1243F |
NRCPH06F1243TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K1243FTP vs NRCPH06F1243TRQYF |
SG73P1JRTTD1243F | Fixed Resistor, 0.2W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1243FTP vs SG73P1JRTTD1243F |
SG73P1JTTP1243F | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 124000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1243FTP vs SG73P1JTTP1243F |