There are no models available for this part yet.
Overview of RMCH16K1130DB by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for RMCH16K1130DB by Kamaya Inc
Part Data Attributes for RMCH16K1130DB by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
113 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for RMCH16K1130DB
This table gives cross-reference parts and alternative options found for RMCH16K1130DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K1130DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJPA3D1130V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K1130DB vs ERJPA3D1130V |
ERJUP3D1130V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16K1130DB vs ERJUP3D1130V |
SG73P1JRTTP1130D | Fixed Resistor, 0.2W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1130DB vs SG73P1JRTTP1130D |
SG73P1JRTTD1130D | Fixed Resistor, 0.2W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1130DB vs SG73P1JRTTD1130D |
NRCPS06D1130TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16K1130DB vs NRCPS06D1130TRQYF |
RPCH16K1130DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1130DB vs RPCH16K1130DB |
ESR03EZPD1130 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ROHM Semiconductor | RMCH16K1130DB vs ESR03EZPD1130 |
RBX16K1130DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16K1130DB vs RBX16K1130DB |
MK06S1130DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCH16K1130DB vs MK06S1130DTL |
SG73S1JRTTD1130D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 113ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCH16K1130DB vs SG73S1JRTTD1130D |