RMCH16K1053FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCH16K1053FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RMCH16K1053FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCH16K1053FB by Kamaya Inc

RMCH16K1053FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
105000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCH16K1053FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCH16K1053FB

This table gives cross-reference parts and alternative options found for RMCH16K1053FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16K1053FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73P1JRTTD1053F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K1053FB vs SG73P1JRTTD1053F
SG73S1JTTP1053F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K1053FB vs SG73S1JTTP1053F
ERJPA3F1053V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RMCH16K1053FB vs ERJPA3F1053V
ESR03EZPF1053 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0603, ROHM Semiconductor RMCH16K1053FB vs ESR03EZPF1053
SG73S1JRTTP1053F Fixed Resistor, 0.2W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K1053FB vs SG73S1JRTTP1053F
NRCPH06F1053TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RMCH16K1053FB vs NRCPH06F1053TRQYF
RBX16K1053FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16K1053FB vs RBX16K1053FTP
SG73P1JTTD1053F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K1053FB vs SG73P1JTTD1053F
SG73S1JRTTD1053F Fixed Resistor, 0.2W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCH16K1053FB vs SG73S1JRTTD1053F
MK06S1053FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RMCH16K1053FB vs MK06S1053FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCH16K1053FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCH16K1053FB by Kamaya Inc

  • Please alert me when RMCH16K1053FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCH16K1053FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCH16K1053FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCH16K1053FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCH16K1053FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCH16K1053FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: