Part Details for RMCH16-5R1JTP by Kamaya Inc
Results Overview of RMCH16-5R1JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCH16-5R1JTP Information
RMCH16-5R1JTP by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RMCH16-5R1JTP
RMCH16-5R1JTP CAD Models
RMCH16-5R1JTP Part Data Attributes
|
RMCH16-5R1JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16-5R1JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16-5R1JTP
This table gives cross-reference parts and alternative options found for RMCH16-5R1JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16-5R1JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC165R1JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs RPC165R1JTP |
NRCPS06J5R1TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs NRCPS06J5R1TRQYF |
RBX16-5R1JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs RBX16-5R1JTP |
SDR03EZPJ5R1 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.1W, 5.1ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs SDR03EZPJ5R1 |
RMCH16-5R1JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs RMCH16-5R1JB |
MK06S5R1JTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs MK06S5R1JTL |
SR0603JR-7T5R1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs SR0603JR-7T5R1L |
RPCH16-5R1JTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs RPCH16-5R1JTP |
RPC165R1JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs RPC165R1JB |
RPGW16-5R1JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RMCH16-5R1JTP vs RPGW16-5R1JB |