Part Details for RMCH16-4R3JTP by Kamaya Inc
Overview of RMCH16-4R3JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16-4R3JTP
RMCH16-4R3JTP CAD Models
RMCH16-4R3JTP Part Data Attributes
|
RMCH16-4R3JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16-4R3JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16-4R3JTP
This table gives cross-reference parts and alternative options found for RMCH16-4R3JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16-4R3JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX16-4R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-4R3JTP vs RBX16-4R3JTP |
NRCPH06J4R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16-4R3JTP vs NRCPH06J4R3TRQYF |
SDR03EZPJ4R3 | Fixed Resistor, 0.1W, 4.3ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMCH16-4R3JTP vs SDR03EZPJ4R3 |
RMCH16-4R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-4R3JTP vs RMCH16-4R3JB |
RPC164R3JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-4R3JTP vs RPC164R3JB |
RPC164R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-4R3JTP vs RPC164R3JTP |
ERJPA3J4R3V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16-4R3JTP vs ERJPA3J4R3V |
ESR03EZPJ4R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMCH16-4R3JTP vs ESR03EZPJ4R3 |
NRCPS06J4R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16-4R3JTP vs NRCPS06J4R3TRQYF |
RPCH16-4R3JTP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-4R3JTP vs RPCH16-4R3JTP |