RMCH16-2R4JB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCH16-2R4JB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RMCH16-2R4JB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCH16-2R4JB by Kamaya Inc

RMCH16-2R4JB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RMCH16-2R4JB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCH16-2R4JB

This table gives cross-reference parts and alternative options found for RMCH16-2R4JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16-2R4JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRCPS06J2R4TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RMCH16-2R4JB vs NRCPS06J2R4TRQYF
SDR03EZPJ2R4 Fixed Resistor, Metal Glaze/thick Film, 0.3W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RMCH16-2R4JB vs SDR03EZPJ2R4
ESR03EZPJ2R4 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RMCH16-2R4JB vs ESR03EZPJ2R4
RPCH16-2R4JB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-2R4JB vs RPCH16-2R4JB
RBX16-2R4JTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RMCH16-2R4JB vs RBX16-2R4JTP
ERJPA3J2R4V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RMCH16-2R4JB vs ERJPA3J2R4V
NRCPH06J2R4TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RMCH16-2R4JB vs NRCPH06J2R4TRQYF
ERJUP3J2R4V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RMCH16-2R4JB vs ERJUP3J2R4V
SR0603JR-7T2R4L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, YAGEO Corporation RMCH16-2R4JB vs SR0603JR-7T2R4L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCH16-2R4JB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCH16-2R4JB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMCH16-2R4JB would you like to use for your alert(s)?
  • Please alert me when RMCH16-2R4JB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCH16-2R4JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCH16-2R4JB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCH16-2R4JB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCH16-2R4JB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCH16-2R4JB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: