Part Details for RMCH16-2R0JTP by Kamaya Inc
Overview of RMCH16-2R0JTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH16-2R0JTP
RMCH16-2R0JTP CAD Models
RMCH16-2R0JTP Part Data Attributes
|
RMCH16-2R0JTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH16-2R0JTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RMCH16-2R0JTP
This table gives cross-reference parts and alternative options found for RMCH16-2R0JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH16-2R0JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-2R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 150V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-2R0JTP vs RMCH16-2R0JB |
NRCPH06J2R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16-2R0JTP vs NRCPH06J2R0TRQYF |
SR0603JR-7T2RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | RMCH16-2R0JTP vs SR0603JR-7T2RL |
RPCH16-2R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-2R0JTP vs RPCH16-2R0JB |
NRCPS06J2R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCH16-2R0JTP vs NRCPS06J2R0TRQYF |
ERJPA3J2R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16-2R0JTP vs ERJPA3J2R0V |
RPGW16-2R0JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-2R0JTP vs RPGW16-2R0JB |
ERJUP3J2R0V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RMCH16-2R0JTP vs ERJUP3J2R0V |
RPC162R0JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RMCH16-2R0JTP vs RPC162R0JTP |
SDR03EZPJ2R0 | Fixed Resistor, 0.1W, 2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RMCH16-2R0JTP vs SDR03EZPJ2R0 |