Part Details for RMCH10K7682FTH by Kamaya Inc
Overview of RMCH10K7682FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH10K7682FTH
RMCH10K7682FTH CAD Models
RMCH10K7682FTH Part Data Attributes
|
RMCH10K7682FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH10K7682FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 76800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCH10K7682FTH
This table gives cross-reference parts and alternative options found for RMCH10K7682FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH10K7682FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16S76.8K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 76800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RMCH10K7682FTH vs RMCS1/16S76.8K1%A |
0402WGF7682CDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K7682FTH vs 0402WGF7682CDE |
0402WGF7682BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K7682FTH vs 0402WGF7682BBE |
SR0402FR-1376K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCH10K7682FTH vs SR0402FR-1376K8L |
0402WGF7682TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K7682FTH vs 0402WGF7682TDE |
HPCR0402-R-7682FT | Fixed Resistor, 0.125W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMCH10K7682FTH vs HPCR0402-R-7682FT |
CR-02FLB--76K8 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCH10K7682FTH vs CR-02FLB--76K8 |
0402WGF7682CCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K7682FTH vs 0402WGF7682CCE |
0402WGF7682CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMCH10K7682FTH vs 0402WGF7682CC |
WR04X7682FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 76800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCH10K7682FTH vs WR04X7682FAL |