Part Details for RMCH10K560FTH by Kamaya Inc
Overview of RMCH10K560FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH10K560FTH
RMCH10K560FTH CAD Models
RMCH10K560FTH Part Data Attributes
|
RMCH10K560FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH10K560FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCH10K560FTH
This table gives cross-reference parts and alternative options found for RMCH10K560FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH10K560FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCH10K560FTH vs RMCS0402FG56R0 |
WF04P56R0FTL | Fixed Resistor, 0.1W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCH10K560FTH vs WF04P56R0FTL |
AR0402FR-0756R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | RMCH10K560FTH vs AR0402FR-0756R |
WR04X56R0FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCH10K560FTH vs WR04X56R0FDL |
RK73H1ETTPS56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K560FTH vs RK73H1ETTPS56R0F |
CRCW040256R0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCH10K560FTH vs CRCW040256R0FKED |
RK73H1EGTPB56R0F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K560FTH vs RK73H1EGTPB56R0F |
RMC1/16SK560FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCH10K560FTH vs RMC1/16SK560FB |
RC0402FR-0756RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCH10K560FTH vs RC0402FR-0756RL |
CR0402-16W-56R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMCH10K560FTH vs CR0402-16W-56R0FPT-13 |