Part Details for RMCH10K105DTH by Kamaya Inc
Overview of RMCH10K105DTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH10K105DTH
RMCH10K105DTH CAD Models
RMCH10K105DTH Part Data Attributes
|
RMCH10K105DTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH10K105DTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMCH10K105DTH
This table gives cross-reference parts and alternative options found for RMCH10K105DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH10K105DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/16SK1004DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMCH10K105DTH vs RMC1/16SK1004DB |
CR10TR105D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RMCH10K105DTH vs CR10TR105D |
CR0402T100Y1M+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RMCH10K105DTH vs CR0402T100Y1M+-0.5% |
CRCW04021M00DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCH10K105DTH vs CRCW04021M00DKEDP |
RK73H1ERTTPB1004D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K105DTH vs RK73H1ERTTPB1004D |
RK73H1ETTPS1004D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMCH10K105DTH vs RK73H1ETTPS1004D |
RCA04021M00DKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMCH10K105DTH vs RCA04021M00DKED |
NRC-AS04D1004TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMCH10K105DTH vs NRC-AS04D1004TRQYF |
AS02DTE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCH10K105DTH vs AS02DTE1004 |
AS02DBE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMCH10K105DTH vs AS02DBE1004 |