Part Details for RMCG2512FT36K0 by SEI Stackpole Electronics Inc
Overview of RMCG2512FT36K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG2512FT36K0
RMCG2512FT36K0 CAD Models
RMCG2512FT36K0 Part Data Attributes
|
RMCG2512FT36K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2512FT36K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCG2512FT36K0
This table gives cross-reference parts and alternative options found for RMCG2512FT36K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2512FT36K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED3602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCG2512FT36K0 vs RK73HW3ATTED3602F |
RMCS136K01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMCG2512FT36K0 vs RMCS136K01%R |
RK73HW3ALBK3602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCG2512FT36K0 vs RK73HW3ALBK3602F |
RMCF2512FT36K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RMCG2512FT36K0 vs RMCF2512FT36K0 |
CR2512-1W-3602FPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RMCG2512FT36K0 vs CR2512-1W-3602FPT |
CR2512AFX-3602EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RMCG2512FT36K0 vs CR2512AFX-3602EAS |
RC12K363FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMCG2512FT36K0 vs RC12K363FCL |
RC12K363FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMCG2512FT36K0 vs RC12K363FB |
RK73HW3ARTTE3602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMCG2512FT36K0 vs RK73HW3ARTTE3602F |
RMCS136K01%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMCG2512FT36K0 vs RMCS136K01%A |