RMCG2512FT270R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RMCG2512FT270R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCG2512FT270R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCG2512FT270R by SEI Stackpole Electronics Inc

RMCG2512FT270R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
270 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCG2512FT270R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RMCG2512FT270R

This table gives cross-reference parts and alternative options found for RMCG2512FT270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2512FT270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC1K271FB Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc RMCG2512FT270R vs RMC1K271FB
RMC1K271FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Kamaya Inc RMCG2512FT270R vs RMC1K271FTE
RK73HW3ATBK2700F Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMCG2512FT270R vs RK73HW3ATBK2700F
RK73HW3ALTED2700F Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RMCG2512FT270R vs RK73HW3ALTED2700F
RC12K271FBL Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RMCG2512FT270R vs RC12K271FBL
AF2512FK-07270RL Fixed Resistor, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, YAGEO Corporation RMCG2512FT270R vs AF2512FK-07270RL
RMC1K2700FB Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc RMCG2512FT270R vs RMC1K2700FB
ERJU1TF2700U Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Panasonic Electronic Components RMCG2512FT270R vs ERJU1TF2700U
232276362701L Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RMCG2512FT270R vs 232276362701L
RMEF2512FT270R Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RMCG2512FT270R vs RMEF2512FT270R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCG2512FT270R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCG2512FT270R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCG2512FT270R would you like to use for your alert(s)?
  • Please alert me when RMCG2512FT270R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCG2512FT270R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCG2512FT270R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCG2512FT270R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCG2512FT270R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCG2512FT270R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: