Part Details for RMCG2010JT16K0 by SEI Stackpole Electronics Inc
Overview of RMCG2010JT16K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG2010JT16K0
RMCG2010JT16K0 CAD Models
RMCG2010JT16K0 Part Data Attributes
|
RMCG2010JT16K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2010JT16K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCG2010JT16K0
This table gives cross-reference parts and alternative options found for RMCG2010JT16K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010JT16K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCP50J163TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RMCG2010JT16K0 vs NRCP50J163TRF |
201007J0163T2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCG2010JT16K0 vs 201007J0163T2E |
RMC50-163JTH | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCG2010JT16K0 vs RMC50-163JTH |
RK73B2HTTP163J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCG2010JT16K0 vs RK73B2HTTP163J |
RK73BW2HTTEB163J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCG2010JT16K0 vs RK73BW2HTTEB163J |
201007J0163BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCG2010JT16K0 vs 201007J0163BBE |
MC20101602-JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 2010 | RCD Components Inc | RMCG2010JT16K0 vs MC20101602-JT |
MC20101602-JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 2010, | RCD Components Inc | RMCG2010JT16K0 vs MC20101602-JB |
RK73BW2HLTED163J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCG2010JT16K0 vs RK73BW2HLTED163J |
201007J0163T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCG2010JT16K0 vs 201007J0163T4 |