Part Details for RMCG2010JT10R0 by SEI Stackpole Electronics Inc
Overview of RMCG2010JT10R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG2010JT10R0
RMCG2010JT10R0 CAD Models
RMCG2010JT10R0 Part Data Attributes
|
RMCG2010JT10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2010JT10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCG2010JT10R0
This table gives cross-reference parts and alternative options found for RMCG2010JT10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010JT10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HTBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCG2010JT10R0 vs RK73BW2HTBK100J |
NQ1007J0100T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMCG2010JT10R0 vs NQ1007J0100T4E |
RMCF2010JT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCG2010JT10R0 vs RMCF2010JT10R0 |
201007J0100TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCG2010JT10R0 vs 201007J0100TAE |
201007J0100CCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCG2010JT10R0 vs 201007J0100CCE |
RMS20JE100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMCG2010JT10R0 vs RMS20JE100 |
RK73BW2HRTBK100J | RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMCG2010JT10R0 vs RK73BW2HRTBK100J |
RK73BW2HTTEB100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCG2010JT10R0 vs RK73BW2HTTEB100J |
RK73B2HTTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCG2010JT10R0 vs RK73B2HTTP100J |
WR20X100JTL | Fixed Resistor, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCG2010JT10R0 vs WR20X100JTL |