Part Details for RMCG2010FT680K by SEI Stackpole Electronics Inc
Overview of RMCG2010FT680K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG2010FT680K
RMCG2010FT680K CAD Models
RMCG2010FT680K Part Data Attributes
|
RMCG2010FT680K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2010FT680K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCG2010FT680K
This table gives cross-reference parts and alternative options found for RMCG2010FT680K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010FT680K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010FT680K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMCG2010FT680K vs RMEF2010FT680K |
RS10K684FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMCG2010FT680K vs RS10K684FTL |
RMC50K684FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCG2010FT680K vs RMC50K684FB |
RMCS2010FT680K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCG2010FT680K vs RMCS2010FT680K |
ASC2010-680KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 680000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCG2010FT680K vs ASC2010-680KFT4 |
RMS20FE6803 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMCG2010FT680K vs RMS20FE6803 |
RMC1/2K6803FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCG2010FT680K vs RMC1/2K6803FTE |
239076166804L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMCG2010FT680K vs 239076166804L |
RK73HW2HTTED6803F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCG2010FT680K vs RK73HW2HTTED6803F |
SR2010FK-07680KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCG2010FT680K vs SR2010FK-07680KL |