Part Details for RMCG2010FT39K0 by SEI Stackpole Electronics Inc
Overview of RMCG2010FT39K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG2010FT39K0
RMCG2010FT39K0 CAD Models
RMCG2010FT39K0 Part Data Attributes
|
RMCG2010FT39K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2010FT39K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCG2010FT39K0
This table gives cross-reference parts and alternative options found for RMCG2010FT39K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010FT39K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K393FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMCG2010FT39K0 vs RS10K393FTL |
RMC50K393FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCG2010FT39K0 vs RMC50K393FTE |
RK73HW2HRTBK3902F | RES,SMT,THICK FILM,39K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMCG2010FT39K0 vs RK73HW2HRTBK3902F |
RMC1/2K3902FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMCG2010FT39K0 vs RMC1/2K3902FTE |
RK73HW2HTTED3902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCG2010FT39K0 vs RK73HW2HTTED3902F |
CR2010T10039K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RMCG2010FT39K0 vs CR2010T10039K+-1% |
RS10K393FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMCG2010FT39K0 vs RS10K393FC |
MP003838 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SPC Multicomp | RMCG2010FT39K0 vs MP003838 |
WR20X3902FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMCG2010FT39K0 vs WR20X3902FGL |
RK73HW2HRTTE3902F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCG2010FT39K0 vs RK73HW2HRTTE3902F |