Part Details for RMCG2010FT27K0 by SEI Stackpole Electronics Inc
Overview of RMCG2010FT27K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG2010FT27K0
RMCG2010FT27K0 CAD Models
RMCG2010FT27K0 Part Data Attributes
|
RMCG2010FT27K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG2010FT27K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCG2010FT27K0
This table gives cross-reference parts and alternative options found for RMCG2010FT27K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG2010FT27K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/2K273FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCG2010FT27K0 vs RMC1/2K273FTE |
AF2010FK-0727KL | Fixed Resistor, 0.75W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCG2010FT27K0 vs AF2010FK-0727KL |
RMC1/2K273FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCG2010FT27K0 vs RMC1/2K273FB |
RK73HW2HLTED2702F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCG2010FT27K0 vs RK73HW2HLTED2702F |
CR2010T100Q27K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMCG2010FT27K0 vs CR2010T100Q27K+-1% |
CR50TR273F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMCG2010FT27K0 vs CR50TR273F |
9C2010122702FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMCG2010FT27K0 vs 9C2010122702FKPF5 |
RM20FEN2702 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RMCG2010FT27K0 vs RM20FEN2702 |
CR-0AFL4---27K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMCG2010FT27K0 vs CR-0AFL4---27K |
RK73HW2HTTED2702F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCG2010FT27K0 vs RK73HW2HTTED2702F |