Part Details for RMCG1210JT3K30 by SEI Stackpole Electronics Inc
Overview of RMCG1210JT3K30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG1210JT3K30
RMCG1210JT3K30 CAD Models
RMCG1210JT3K30 Part Data Attributes
|
RMCG1210JT3K30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG1210JT3K30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMCG1210JT3K30
This table gives cross-reference parts and alternative options found for RMCG1210JT3K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG1210JT3K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210W4J0332TA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCG1210JT3K30 vs 1210W4J0332TA |
1210W4J0332C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCG1210JT3K30 vs 1210W4J0332C5 |
RK73B2EXTDD332J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMCG1210JT3K30 vs RK73B2EXTDD332J |
1210W4J0332C2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCG1210JT3K30 vs 1210W4J0332C2 |
1210S3J0332C1E | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCG1210JT3K30 vs 1210S3J0332C1E |
1210W4J0332C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCG1210JT3K30 vs 1210W4J0332C5E |
MC1210P-332-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCG1210JT3K30 vs MC1210P-332-JT201W |
1210S3J0332B5 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 3300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RMCG1210JT3K30 vs 1210S3J0332B5 |
WR10X332JGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCG1210JT3K30 vs WR10X332JGR |
CRCW1210332JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMCG1210JT3K30 vs CRCW1210332JRT1 |