RMCG1210FT5K10
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RMCG1210FT5K10 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for RMCG1210FT5K10 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCG1210FT5K10 by SEI Stackpole Electronics Inc

RMCG1210FT5K10
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.333 W
Resistance
5100 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMCG1210FT5K10
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.333W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RMCG1210FT5K10

This table gives cross-reference parts and alternative options found for RMCG1210FT5K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG1210FT5K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ERTTDB5101F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMCG1210FT5K10 vs RK73H2ERTTDB5101F
RC1210K512FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMCG1210FT5K10 vs RC1210K512FBG
NMCT1210FG5K10 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, SEI Stackpole Electronics Inc RMCG1210FT5K10 vs NMCT1210FG5K10
CR1210-4W-5101FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RMCG1210FT5K10 vs CR1210-4W-5101FPT-13
MC1210-5101-FTW Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, RCD Components Inc RMCG1210FT5K10 vs MC1210-5101-FTW
RK73H2ERTTEB5101F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMCG1210FT5K10 vs RK73H2ERTTEB5101F
RK73H2ETTDB5101F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMCG1210FT5K10 vs RK73H2ETTDB5101F
CR-10FL7---5K1- Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP SRT Resistor Technology Gmbh RMCG1210FT5K10 vs CR-10FL7---5K1-
RS1210K512FTG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 Fenghua (HK) Electronics Ltd RMCG1210FT5K10 vs RS1210K512FTG
CRB32TR512F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Akahane Electronics Ind Corp RMCG1210FT5K10 vs CRB32TR512F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCG1210FT5K10 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCG1210FT5K10 by SEI Stackpole Electronics Inc

  • Please alert me when RMCG1210FT5K10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RMCG1210FT5K10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCG1210FT5K10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RMCG1210FT5K10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCG1210FT5K10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCG1210FT5K10 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: