Datasheets
RMCG1/163.6K1%R by: SEI Stackpole Electronics Inc

RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for RMCG1/163.6K1%R by SEI Stackpole Electronics Inc

Overview of RMCG1/163.6K1%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RMCG1/163.6K1%R

RMCG1/163.6K1%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RMCG1/163.6K1%R Part Data Attributes

RMCG1/163.6K1%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCG1/163.6K1%R SEI Stackpole Electronics Inc RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Manufacturer Series RMCG
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 3600 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RMCG1/163.6K1%R

This table gives cross-reference parts and alternative options found for RMCG1/163.6K1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG1/163.6K1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR0603Z3K6F RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 3600ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components RMCG1/163.6K1%R vs WCR0603Z3K6F
0603SAF3601T5E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCG1/163.6K1%R vs 0603SAF3601T5E
RK73H1JLBC3601F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCG1/163.6K1%R vs RK73H1JLBC3601F
RC1608F3601GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RMCG1/163.6K1%R vs RC1608F3601GS
9C06031A3601FKT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCG1/163.6K1%R vs 9C06031A3601FKT
RXC05KT362F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Taiyosha Electric Co Ltd RMCG1/163.6K1%R vs RXC05KT362F
RC0603FRF073K6L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE YAGEO Corporation RMCG1/163.6K1%R vs RC0603FRF073K6L
RC1608F3601FS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RMCG1/163.6K1%R vs RC1608F3601FS
RK73H1JGBC3601F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMCG1/163.6K1%R vs RK73H1JGBC3601F
MCR03PZPIF3601 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ROHM Semiconductor RMCG1/163.6K1%R vs MCR03PZPIF3601

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCG1/163.6K1%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCG1/163.6K1%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCG1/163.6K1%R would you like to use for your alert(s)?
  • Please alert me when RMCG1/163.6K1%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCG1/163.6K1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCG1/163.6K1%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCG1/163.6K1%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCG1/163.6K1%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCG1/163.6K1%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: