-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2512JT110RCT-ND
|
DigiKey | RES 110 OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7691 In Stock |
|
$0.0253 / $0.2200 | Buy Now |
DISTI #
RMCF2512JT110R
|
Avnet Americas | Res Thick Film 2512 110 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2512JT110R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0364 | Buy Now |
DISTI #
708-RMCF2512JT110R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2512, 110 ohm, 5%, 1W RoHS: Compliant | 0 |
|
$0.0250 / $0.0390 | Order Now |
|
Future Electronics | RMCF Series 2512 1 W 110 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0334 / $0.0360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0317 / $0.0371 | Buy Now |
|
NAC | RESISTOR, 2512, 110 ohm, 5%, 1W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2512JT110R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2512JT110R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2512JT110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2512JT110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0111BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT110R vs 25121WJ0111BBE |
25121WJ0111TC | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT110R vs 25121WJ0111TC |
25121WJ0111BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT110R vs 25121WJ0111BCE |
RK73B3ATBK111J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT110R vs RK73B3ATBK111J |
RK73B3ATTED111J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCF2512JT110R vs RK73B3ATTED111J |
RK73K3ATE110OHMJ | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT110R vs RK73K3ATE110OHMJ |
FCF25JP-111-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMCF2512JT110R vs FCF25JP-111-W |
RK73BW3ALTEB111J | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMCF2512JT110R vs RK73BW3ALTEB111J |
CR2512AJW-111EAS | Fixed Resistor, | Bourns Inc | RMCF2512JT110R vs CR2512AJW-111EAS |
25121WJ0111CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2512JT110R vs 25121WJ0111CC |