Datasheets
RMCF2010FT22K6 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RMCF2010FT22K6 by SEI Stackpole Electronics Inc

Overview of RMCF2010FT22K6 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF2010FT22K6

Part # Distributor Description Stock Price Buy
DISTI # RMCF2010FT22K6-ND
DigiKey RES 22.6K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0374
$0.0374 Buy Now
DISTI # RMCF2010FT22K6
Avnet Americas Res Thick Film 2010 22.6K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF2010FT22K6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RMCF2010FT22K6
Mouser Electronics Thick Film Resistors - SMD RES, 2010, 22.6 Kohm, 1%, 0.75W RoHS: Compliant 0
  • 4,000 $0.0370
  • 8,000 $0.0300
$0.0300 / $0.0370 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0325
$0.0325 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 240 $0.1050
  • 500 $0.1000
  • 1,000 $0.0710
  • 4,000 $0.0560
  • 8,000 $0.0455
  • 12,000 $0.0368
$0.0368 / $0.1050 Buy Now
NAC RESISTOR, 2010, 22.6 Kohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $0.0830
  • 20,000 $0.0710
  • 100,000 $0.0625
$0.0625 / $0.0830 Buy Now

Part Details for RMCF2010FT22K6

RMCF2010FT22K6 Part Data Attributes

RMCF2010FT22K6 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF2010FT22K6 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 22600 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMCF2010FT22K6

This table gives cross-reference parts and alternative options found for RMCF2010FT22K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT22K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM20F2262CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMCF2010FT22K6 vs RM20F2262CT
RK73HW2HRTTEB2262F RES,SMT,THICK FILM,22.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RMCF2010FT22K6 vs RK73HW2HRTTEB2262F
201007F2262BDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMCF2010FT22K6 vs 201007F2262BDE
201007F2262CDE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMCF2010FT22K6 vs 201007F2262CDE
MC2010-2262-FB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RMCF2010FT22K6 vs MC2010-2262-FB101
RK73HW2HTTED2262F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMCF2010FT22K6 vs RK73HW2HTTED2262F
CR-0AFL9--22K6 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RMCF2010FT22K6 vs CR-0AFL9--22K6
201007F2262T4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMCF2010FT22K6 vs 201007F2262T4
201007F2262BB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMCF2010FT22K6 vs 201007F2262BB
RMCS2010FT22K6 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF2010FT22K6 vs RMCS2010FT22K6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF2010FT22K6 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF2010FT22K6 by SEI Stackpole Electronics Inc

  • Please alert me when RMCF2010FT22K6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF2010FT22K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF2010FT22K6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF2010FT22K6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF2010FT22K6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF2010FT22K6 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: