-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF2010FT19K6-ND
|
DigiKey | RES 19.6K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 | Buy Now |
DISTI #
RMCF2010FT19K6
|
Avnet Americas | Res Thick Film 2010 19.6K Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF2010FT19K6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF2010FT19K6
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 19.6 Kohm, 1%, 0.75W RoHS: Compliant | 0 |
|
$0.0300 / $0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks | 0 |
|
$0.0325 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.1050 | Buy Now |
|
NAC | RESISTOR, 2010, 19.6 Kohm, 1%, 0.75W - Thick film - General Purpose RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0625 / $0.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF2010FT19K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF2010FT19K6
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RMCF2010FT19K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF2010FT19K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201962FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMCF2010FT19K6 vs RTT201962FE2 |
RMCS1/219.6K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF2010FT19K6 vs RMCS1/219.6K1%R |
RK73H2HTTED1962F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010FT19K6 vs RK73H2HTTED1962F |
RMC-221962FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMCF2010FT19K6 vs RMC-221962FK |
RC2010FK-0719K6P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMCF2010FT19K6 vs RC2010FK-0719K6P |
RC2010F1962 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RMCF2010FT19K6 vs RC2010F1962 |
MR20X1962FTL | Fixed Resistor, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF2010FT19K6 vs MR20X1962FTL |
201007F1962C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMCF2010FT19K6 vs 201007F1962C1 |
WR20X1962FTL | Fixed Resistor, 0.5W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF2010FT19K6 vs WR20X1962FTL |
RK73HW2HTTE1962F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 19600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCF2010FT19K6 vs RK73HW2HTTE1962F |