Datasheets
RMCF1206FT1K50 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RMCF1206FT1K50 by SEI Stackpole Electronics Inc

Overview of RMCF1206FT1K50 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1206FT1K50

Part # Distributor Description Stock Price Buy
DISTI # RMCF1206FT1K50CT-ND
DigiKey RES 1.5K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 64383
In Stock
  • 1 $0.1000
  • 10 $0.0250
  • 50 $0.0156
  • 100 $0.0129
  • 500 $0.0087
  • 1,000 $0.0075
  • 5,000 $0.0054
  • 10,000 $0.0048
  • 15,000 $0.0045
  • 25,000 $0.0042
  • 35,000 $0.0040
  • 50,000 $0.0038
  • 125,000 $0.0034
  • 250,000 $0.0032
  • 500,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # RMCF1206FT1K50
Avnet Americas Res Thick Film 1206 1.5K Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT1K50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 330000 Factory Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0036
$0.0036 / $0.0038 Buy Now
DISTI # RMCF1206FT1K50
Avnet Americas Res Thick Film 1206 1.5K Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT1K50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 330000 Factory Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0036
$0.0036 / $0.0038 Buy Now
DISTI # RMCF1206FT1K50
Avnet Americas Res Thick Film 1206 1.5K Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206FT1K50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 330000 Factory Stock
  • 5,000 $0.0038
  • 10,000 $0.0037
  • 20,000 $0.0037
  • 30,000 $0.0036
  • 40,000 $0.0036
$0.0036 / $0.0038 Buy Now
DISTI # 708-RMCF1206FT1K50
Mouser Electronics Thick Film Resistors - SMD 1.5KOhms 1206 0.25W 1% Std Power AEC-Q200 RoHS: Compliant 10961
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0090
  • 1,000 $0.0080
  • 5,000 $0.0040
  • 25,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V36:1790_07138773
Arrow Electronics Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2309 Americas - 5000
  • 5,000 $0.0039
  • 10,000 $0.0038
  • 15,000 $0.0036
  • 35,000 $0.0035
  • 50,000 $0.0033
$0.0033 / $0.0039 Buy Now
DISTI # V72:2272_07138773
Arrow Electronics Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 Container: Cut Strips Americas - 1374
  • 1,374 $0.0039
$0.0039 Buy Now
Future Electronics RMCF Series 1206 0.25 W 1.5 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0040
  • 20,000 $0.0038
  • 75,000 $0.0037
  • 200,000 $0.0036
  • 500,000 $0.0034
$0.0034 / $0.0040 Buy Now
Onlinecomponents.com Res Thick Film 1206 1.5K Ohm 1% 0.25W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant 45000 In Stock
330000 Factory Stock
  • 5,000 $0.0043
  • 10,000 $0.0037
  • 15,000 $0.0036
$0.0036 / $0.0043 Buy Now
DISTI # 24163423
Verical Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Americas - 295000
  • 5,000 $0.0154
  • 150,000 $0.0141
  • 225,000 $0.0131
$0.0131 / $0.0154 Buy Now
DISTI # 60259166
Verical Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Date Code: 2129 Americas - 45000
  • 15,000 $0.0047
  • 15,000 $0.0048
$0.0047 / $0.0048 Buy Now
DISTI # 84936596
Verical Res Thick Film 1206 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2309 Americas - 5000
  • 5,000 $0.0039
  • 10,000 $0.0038
  • 15,000 $0.0036
  • 35,000 $0.0035
  • 50,000 $0.0033
$0.0033 / $0.0039 Buy Now
Bristol Electronics   3783
RFQ
Quest Components   2309
  • 1 $0.0450
  • 112 $0.0300
  • 668 $0.0150
$0.0150 / $0.0450 Buy Now
NAC RESISTOR, 1206, 1.5 Kohm, 1%, 0.25W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 334997
  • 1 $0.0090
  • 125,000 $0.0080
$0.0080 / $0.0090 Buy Now
DISTI # RMCF1206FT1K50
Avnet Asia Res Thick Film 1206 1.5K Ohm 1% 1/4W ?100ppm/?C Molded SMD Paper T/R (Alt: RMCF1206FT1K50) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
RFQ
LCSC 250mW Thick Film Resistors 200V 100ppm/ 1% 1.5k 1206 Chip Resistor - Surface Mount ROHS 1301
  • 50 $0.0022
  • 500 $0.0018
  • 1,500 $0.0016
  • 5,000 $0.0015
  • 25,000 $0.0013
  • 50,000 $0.0013
$0.0013 / $0.0022 Buy Now
Master Electronics Res Thick Film 1206 1.5K Ohm 1% 0.25W ±100ppm/°C Molded SMD Paper T/R RoHS: Compliant 45000 In Stock
330000 Factory Stock
  • 5,000 $0.0043
  • 10,000 $0.0037
  • 15,000 $0.0036
$0.0036 / $0.0043 Buy Now

Part Details for RMCF1206FT1K50

RMCF1206FT1K50 CAD Models

RMCF1206FT1K50 Part Data Attributes

RMCF1206FT1K50 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF1206FT1K50 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1500 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RMCF1206FT1K50

This table gives cross-reference parts and alternative options found for RMCF1206FT1K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206FT1K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H2BLBK1501F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RMCF1206FT1K50 vs RK73H2BLBK1501F
MCPWR06FTEO1501N SPC Multicomp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RMCF1206FT1K50 vs MCPWR06FTEO1501N
RC3216F1501ES Samsung Electro-Mechanics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RMCF1206FT1K50 vs RC3216F1501ES
MC1206P-1501-FB101Q RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RMCF1206FT1K50 vs MC1206P-1501-FB101Q
RMC12061K51%N TY-OHM Electronic Works Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RMCF1206FT1K50 vs RMC12061K51%N
1206S4F1501TCE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RMCF1206FT1K50 vs 1206S4F1501TCE
CAS12F1501CT Cal-Chip Electronics Check for Price Fixed Resistor, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RMCF1206FT1K50 vs CAS12F1501CT
WR12X1501FB Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, RMCF1206FT1K50 vs WR12X1501FB
CR32-152FT ASJ Holdings Limited Check for Price Fixed Resistor RMCF1206FT1K50 vs CR32-152FT
NRC-AS12F1501TRQYF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, RMCF1206FT1K50 vs NRC-AS12F1501TRQYF

RMCF1206FT1K50 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1206FT1K50 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1206FT1K50 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1206FT1K50 would you like to use for your alert(s)?
  • Please alert me when RMCF1206FT1K50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1206FT1K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1206FT1K50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1206FT1K50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1206FT1K50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1206FT1K50 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: