RMCF0805FT487K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMCF0805FT487K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0805FT487K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCF0805FT487KCT-ND
DigiKey RES 487K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1002
In Stock
  • 1 $0.1000
  • 10 $0.0200
  • 50 $0.0124
  • 100 $0.0103
  • 500 $0.0070
  • 1,000 $0.0060
  • 5,000 $0.0044
  • 10,000 $0.0039
  • 25,000 $0.0033
  • 35,000 $0.0032
  • 50,000 $0.0030
  • 125,000 $0.0027
$0.0027 / $0.1000 Buy Now
DISTI # RMCF0805FT487K
Avnet Americas Res Thick Film 0805 487K Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT487K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 105000 Factory Stock
  • 5,000 $0.0025
  • 10,000 $0.0025
  • 20,000 $0.0024
  • 30,000 $0.0024
  • 40,000 $0.0024
  • 50,000 $0.0023
  • 500,000 $0.0023
$0.0023 / $0.0025 Buy Now
DISTI # 708-RMCF0805FT487K
Mouser Electronics Thick Film Resistors - SMD RES, 0805, 487 Kohm, 1%, 0.125W RoHS: Compliant 0
  • 5,000 $0.0040
  • 10,000 $0.0030
  • 50,000 $0.0020
$0.0020 / $0.0040 Order Now
Future Electronics RMCF Series 0805 0.125 W 487 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0027
  • 20,000 $0.0026
  • 100,000 $0.0024
  • 200,000 $0.0024
  • 625,000 $0.0023
$0.0023 / $0.0027 Buy Now
Onlinecomponents.com   RoHS: Compliant 105000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now
DISTI # 30719328
Verical Res Thick Film 0805 487K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Americas - 125000
  • 10,000 $0.0103
  • 30,000 $0.0094
  • 60,000 $0.0087
  • 90,000 $0.0082
$0.0082 / $0.0103 Buy Now
NAC RESISTOR, 0805, 487 Kohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 125000
  • 1 $0.0060
  • 125,000 $0.0050
$0.0050 / $0.0060 Buy Now
PUI   RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 105000
RFQ
Master Electronics   RoHS: Compliant 105000 Factory Stock
  • 5,000 $0.0026
  • 10,000 $0.0024
  • 20,000 $0.0023
  • 40,000 $0.0022
$0.0022 / $0.0026 Buy Now

CAD Models for RMCF0805FT487K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0805FT487K by SEI Stackpole Electronics Inc

RMCF0805FT487K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
487000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCF0805FT487K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMCF0805FT487K

This table gives cross-reference parts and alternative options found for RMCF0805FT487K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT487K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0805487KFKEC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF0805FT487K vs CRCW0805487KFKEC
CRCW0805487KFKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF0805FT487K vs CRCW0805487KFKEB
RC0805FR-07487KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCF0805FT487K vs RC0805FR-07487KL
RC2012F4873CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics RMCF0805FT487K vs RC2012F4873CS
AC0805FR-07487KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCF0805FT487K vs AC0805FR-07487KL
CRCW0805487KFKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RMCF0805FT487K vs CRCW0805487KFKTA
CRCW0805487KFKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF0805FT487K vs CRCW0805487KFKEA
CR0805-FX-4873ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc RMCF0805FT487K vs CR0805-FX-4873ELF
AF0805FR-07487KL Fixed Resistor, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RMCF0805FT487K vs AF0805FR-07487KL
NRC-AS10F4873TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RMCF0805FT487K vs NRC-AS10F4873TRF

Related Parts for RMCF0805FT487K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0805FT487K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0805FT487K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0805FT487K would you like to use for your alert(s)?
  • Please alert me when RMCF0805FT487K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0805FT487K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0805FT487K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0805FT487K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0805FT487K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0805FT487K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: