-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF0805FT12R7CT-ND
|
DigiKey | RES 12.7 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1245 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RMCF0805FT12R7
|
Avnet Americas | Res Thick Film 0805 12.7 Ohm 1% 1/8W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0805FT12R7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0024 / $0.0025 | Buy Now |
DISTI #
708-RMCF0805FT12R7
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0805, 12.7 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0020 / $0.0040 | Order Now |
DISTI #
V72:2272_07139813
|
Arrow Electronics | Res Thick Film 0805 12.7 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1730 Container: Cut Strips | Americas - 5000 |
|
$0.0040 | Buy Now |
|
Future Electronics | 0805 12.7 Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0027 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
|
NAC | RESISTOR, 0805, 12.7 ohm, 1%, 0.125W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0050 / $0.0060 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0022 / $0.0026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0805FT12R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FT12R7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RMCF0805FT12R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FT12R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT12R7 vs RK73H2AGTPD12R7F |
WR08X12R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RMCF0805FT12R7 vs WR08X12R7FTL |
AS05FTE12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMCF0805FT12R7 vs AS05FTE12R7 |
CRCW080512R7FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCF0805FT12R7 vs CRCW080512R7FKEB |
CDF080512R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMCF0805FT12R7 vs CDF080512R71%100PPM/KNS |
MCR10ERTF12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RMCF0805FT12R7 vs MCR10ERTF12R7 |
CDF080512R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RMCF0805FT12R7 vs CDF080512R71%100PPM/KNP5 |
RK73H2ARTTPD12R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FT12R7 vs RK73H2ARTTPD12R7F |
AC0805FR-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCF0805FT12R7 vs AC0805FR-0712R7L |
AR0805FR-0712R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RMCF0805FT12R7 vs AR0805FR-0712R7L |