Part Details for RMCF0805FG5R60 by SEI Stackpole Electronics Inc
Overview of RMCF0805FG5R60 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0805FG5R60
RMCF0805FG5R60 CAD Models
RMCF0805FG5R60 Part Data Attributes
|
RMCF0805FG5R60
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FG5R60
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCF0805FG5R60
This table gives cross-reference parts and alternative options found for RMCF0805FG5R60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FG5R60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A5R60FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RMCF0805FG5R60 vs 9C08052A5R60FLPF4 |
CR0805-F/-5R60ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RMCF0805FG5R60 vs CR0805-F/-5R60ELF |
CR0805-8W-5R60FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RMCF0805FG5R60 vs CR0805-8W-5R60FT |
RTT055R60FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RMCF0805FG5R60 vs RTT055R60FP4 |
9C08052A5R60FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RMCF0805FG5R60 vs 9C08052A5R60FLPFT |
CR105R60F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMCF0805FG5R60 vs CR105R60F |
232273415608 | Res,SMT,Thick Film,5.6 Ohms,150WV,1% +/-Tol,-200,200ppm TC,0805 Case | YAGEO Corporation | RMCF0805FG5R60 vs 232273415608 |
CR0805-8W-5R60FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RMCF0805FG5R60 vs CR0805-8W-5R60FPT-13 |
RMCF0805FT5R60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RMCF0805FG5R60 vs RMCF0805FT5R60 |
RK73H2ATTEB5R60F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FG5R60 vs RK73H2ATTEB5R60F |