Part Details for RMCF0805FG28K7 by SEI Stackpole Electronics Inc
Overview of RMCF0805FG28K7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0805FG28K7
RMCF0805FG28K7 CAD Models
RMCF0805FG28K7 Part Data Attributes
|
RMCF0805FG28K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0805FG28K7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMCF0805FG28K7
This table gives cross-reference parts and alternative options found for RMCF0805FG28K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0805FG28K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTPD2872F | RES,SMT,THICK FILM,28.7K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RMCF0805FG28K7 vs RK73H2ARTTPD2872F |
SR0805FR-1328K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCF0805FG28K7 vs SR0805FR-1328K7L |
MC0805P-2872-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RMCF0805FG28K7 vs MC0805P-2872-FBW |
RC0805FR-1328K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCF0805FG28K7 vs RC0805FR-1328K7 |
RMF10FT2872 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RMCF0805FG28K7 vs RMF10FT2872 |
CRCW080528K7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RMCF0805FG28K7 vs CRCW080528K7FKEAC |
RMC-102872FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMCF0805FG28K7 vs RMC-102872FB |
MC08052872FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMCF0805FG28K7 vs MC08052872FB |
RC0805FR-1028K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMCF0805FG28K7 vs RC0805FR-1028K7L |
RK73H2ATTEB2872F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMCF0805FG28K7 vs RK73H2ATTEB2872F |