-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1908
|
Newark | Thick Film - General Purpose Res, 0603, 3.3 Ohm, 5%, 0.1W |Stackpole Electronics RMCF0603JT3R30 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
RMCF0603JT3R30CT-ND
|
DigiKey | RES 3.3 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7696 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RMCF0603JT3R30
|
Avnet Americas | Res Thick Film 0603 3.3 Ohm 5% 1/10W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JT3R30) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000265000 Factory Stock |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
708-RMCF0603JT3R30
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 3.3 ohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
V36:1790_07142937
|
Arrow Electronics | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2240 | Americas - 10000 |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
V72:2272_07142937
|
Arrow Electronics | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2023 Container: Cut Strips | Americas - 430 |
|
$0.0020 / $0.0492 | Buy Now |
|
Future Electronics | RMCF Series 0603 0.1 W 3.3 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 20000Reel |
|
$0.0016 / $0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 265000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
27533826
|
Verical | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 | Americas - 290000 |
|
$0.0058 / $0.0068 | Buy Now |
DISTI #
69674797
|
Verical | Res Thick Film 0603 3.3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2240 | Americas - 10000 |
|
$0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JT3R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JT3R30
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Description | RES, 0603, 3.3 ohm, 5%, 0.1W | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Samacsys Modified On | 2023-11-09 06:28:14 | |
Total Weight | 1.98 | |
Category CO2 Kg | 4.54 | |
CO2 | 8.9892 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603JT3R30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JT3R30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603JR-133R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCF0603JT3R30 vs AC0603JR-133R3L |
CR0603-10W-3R3JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RMCF0603JT3R30 vs CR0603-10W-3R3JT |
CR0603-16W-3R3JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RMCF0603JT3R30 vs CR0603-16W-3R3JPT |
RK73B1JTTDD3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCF0603JT3R30 vs RK73B1JTTDD3R3J |
CRCW06033R30JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMCF0603JT3R30 vs CRCW06033R30JNECIF |
RK73B1JGTP3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCF0603JT3R30 vs RK73B1JGTP3R3J |
RK73B1JRTBK3R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RMCF0603JT3R30 vs RK73B1JRTBK3R3J |
CR0603-10W-3R3JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RMCF0603JT3R30 vs CR0603-10W-3R3JT-13 |
NRC-AS06J3R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMCF0603JT3R30 vs NRC-AS06J3R3TRF |
CR163R3J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMCF0603JT3R30 vs CR163R3J |