RMCF0603JT3R00
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCF0603JT3R00 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0603JT3R00 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0603JT3R00CT-ND
DigiKey RES 3 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8559
In Stock
  • 1 $0.1000
  • 10 $0.0130
  • 50 $0.0080
  • 100 $0.0066
  • 500 $0.0044
  • 1,000 $0.0038
  • 5,000 $0.0036
  • 10,000 $0.0032
  • 15,000 $0.0030
  • 25,000 $0.0027
  • 35,000 $0.0026
  • 50,000 $0.0025
  • 125,000 $0.0022
  • 250,000 $0.0021
  • 500,000 $0.0019
$0.0019 / $0.1000 Buy Now
DISTI # RMCF0603JT3R00
Avnet Americas Res Thick Film 0603 3 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JT3R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 95000 Factory Stock
  • 5,000 $0.0018
  • 10,000 $0.0018
  • 20,000 $0.0018
  • 30,000 $0.0017
  • 40,000 $0.0017
  • 50,000 $0.0017
  • 500,000 $0.0017
$0.0017 / $0.0018 Buy Now
DISTI # 708-RMCF0603JT3R00
Mouser Electronics Thick Film Resistors - SMD RES, 0603, 3 ohm, 5%, 0.1W RoHS: Compliant 0
  • 5,000 $0.0020
$0.0020 Order Now
DISTI # V72:2272_07142936
Arrow Electronics Res Thick Film 0603 3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1817 Container: Cut Strips Americas - 1553
  • 1 $0.0040
  • 10 $0.0034
  • 25 $0.0029
  • 100 $0.0023
  • 250 $0.0018
  • 500 $0.0012
$0.0012 / $0.0040 Buy Now
Future Electronics RMCF Series 0603 0.1 W 3 Ohm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0022
  • 25,000 $0.0021
  • 100,000 $0.0020
  • 250,000 $0.0019
  • 625,000 $0.0018
$0.0018 / $0.0022 Buy Now
Onlinecomponents.com   RoHS: Compliant 95000 Factory Stock
  • 5,000 $0.0019
  • 10,000 $0.0018
  • 20,000 $0.0017
  • 40,000 $0.0016
$0.0016 / $0.0019 Buy Now
DISTI # 27626665
Verical Res Thick Film 0603 3 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Americas - 95000
  • 15,000 $0.0068
  • 20,000 $0.0062
  • 40,000 $0.0058
  • 60,000 $0.0055
$0.0055 / $0.0068 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 3OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 5000
  • 1 $0.0096
  • 522 $0.0060
  • 3,334 $0.0036
$0.0036 / $0.0096 Buy Now
NAC RESISTOR, 0603, 3 ohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 95000
  • 5,000 $0.0040
  • 25,000 $0.0040
  • 125,000 $0.0032
$0.0032 / $0.0040 Buy Now
DISTI # C1S707200523006
Chip1Stop Res Thick Film 0603 3 Ohm 5% 0.1W(1/10W) ±200ppm/℃ SMD Automotive T/R RoHS: Compliant 1553
  • 1,000 $0.0009
$0.0009 Buy Now
Master Electronics   RoHS: Compliant 95000 Factory Stock
  • 5,000 $0.0019
  • 10,000 $0.0018
  • 20,000 $0.0017
  • 40,000 $0.0016
$0.0016 / $0.0019 Buy Now

CAD Models for RMCF0603JT3R00 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0603JT3R00 by SEI Stackpole Electronics Inc

RMCF0603JT3R00
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RMCF0603JT3R00
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCF0603JT3R00

This table gives cross-reference parts and alternative options found for RMCF0603JT3R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JT3R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTT033R0JP4 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RMCF0603JT3R00 vs RTT033R0JP4
RC0603JR-133RP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603JT3R00 vs RC0603JR-133RP
AF0603JR-133RL Fixed Resistor, 0.1W, 3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603JT3R00 vs AF0603JR-133RL
CR16-3R0-JK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited RMCF0603JT3R00 vs CR16-3R0-JK
RK73B1JTBK3R0J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc RMCF0603JT3R00 vs RK73B1JTBK3R0J
RTT033R0JBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Ralec RMCF0603JT3R00 vs RTT033R0JBA
CR-03JLF----3R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RMCF0603JT3R00 vs CR-03JLF----3R
CR0603-16W-3R0JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RMCF0603JT3R00 vs CR0603-16W-3R0JT-13
CR0603TT200X3R+-5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, Precision Resistive Products Inc RMCF0603JT3R00 vs CR0603TT200X3R+-5%
RK73B1JLTDD3R0J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RMCF0603JT3R00 vs RK73B1JLTDD3R0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0603JT3R00 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0603JT3R00 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0603JT3R00 would you like to use for your alert(s)?
  • Please alert me when RMCF0603JT3R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0603JT3R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0603JT3R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0603JT3R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0603JT3R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0603JT3R00 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: