-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0603JG5R10CT-ND
|
DigiKey | RES 5.1 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21474 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
RMCF0603JG5R10
|
Avnet Americas | Res Thick Film 0603 5.1 Ohm 5% 1/10W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JG5R10) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 240000 Factory Stock |
|
$0.0017 / $0.0018 | Buy Now |
DISTI #
708-RMCF0603JG5R10
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0603, 10K 5.1 ohm, 5%, 0.1W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Future Electronics | Res Thick Film 0603 5.1 Ohm 5% 0.1W(1/10W) 200ppm/C Pad SMD T/R Automotive AEC RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
DISTI #
27465925
|
Verical | Res Thick Film 0603 5.1 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 | Americas - 240000 |
|
$0.0055 / $0.0068 | Buy Now |
|
NAC | RESISTOR, 0603, 10K 5.1 ohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 240000 |
|
$0.0032 / $0.0040 | Buy Now |
|
Master Electronics | RoHS: Compliant | 240000 Factory Stock |
|
$0.0016 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0603JG5R10
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603JG5R10
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCF0603JG5R10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JG5R10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JT5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCF0603JG5R10 vs RMCF0603JT5R10 |
AC0603JR-075R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JG5R10 vs AC0603JR-075R1L |
AF0603JR-075R1L | Fixed Resistor, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JG5R10 vs AF0603JR-075R1L |
RCA06035R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMCF0603JG5R10 vs RCA06035R10JNEA |
CRCW06035R10JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMCF0603JG5R10 vs CRCW06035R10JNEAIF |
CRCW06035R10JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RMCF0603JG5R10 vs CRCW06035R10JNEAC |
CRCW06035R10JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCF0603JG5R10 vs CRCW06035R10JNEC |
CRCW06035R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMCF0603JG5R10 vs CRCW06035R10JNEA |
NRC-AS06J5R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RMCF0603JG5R10 vs NRC-AS06J5R1TRF |
RC0603JR-075R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCF0603JG5R10 vs RC0603JR-075R1L |