RMCF0603JG10K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCF0603JG10K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0603JG10K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81AK1900
Newark Thick Film - General Purpose Res, 0603, 10K 10 Kohm, 5%, 0.1W |Stackpole Electronics RMCF0603JG10K0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0020
$0.0020 Buy Now
DISTI # 738-RMCF0603JG10K0CT-ND
DigiKey RES 10K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 955840
In Stock
  • 1 $0.1000
  • 10 $0.0210
  • 50 $0.0116
  • 100 $0.0093
  • 500 $0.0059
  • 1,000 $0.0050
  • 5,000 $0.0034
  • 10,000 $0.0030
  • 20,000 $0.0026
  • 30,000 $0.0024
  • 50,000 $0.0022
  • 100,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # RMCF0603JG10K0
Avnet Americas Res Thick Film 0603 10K Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603JG10K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel 3930000 Factory Stock
  • 10,000 $0.0013
  • 20,000 $0.0012
  • 40,000 $0.0012
  • 60,000 $0.0012
  • 80,000 $0.0012
  • 100,000 $0.0012
  • 1,000,000 $0.0011
$0.0011 / $0.0013 Buy Now
DISTI # 708-RMCF0603JG10K0
Mouser Electronics Thick Film Resistors - SMD 10KOhms 0603 0.1W 5% Std Power AEC-Q200 RoHS: Compliant 726344
  • 1 $0.1000
  • 10 $0.0120
  • 100 $0.0060
  • 1,000 $0.0050
  • 2,500 $0.0040
  • 10,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics RMCF Series 0603 10 kOhm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel 90000
Reel
  • 10,000 $0.0022
  • 40,000 $0.0022
  • 200,000 $0.0021
  • 400,000 $0.0020
  • 1,250,000 $0.0019
$0.0019 / $0.0022 Buy Now
Onlinecomponents.com   RoHS: Compliant 3930000 Factory Stock
  • 10,000 $0.0026
  • 20,000 $0.0025
  • 40,000 $0.0024
  • 80,000 $0.0023
$0.0023 / $0.0026 Buy Now
DISTI # 29496462
Verical Res Thick Film 0603 10K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive Min Qty: 20000 Package Multiple: 10000 Americas - 4810000
  • 20,000 $0.0051
  • 1,270,000 $0.0047
  • 2,540,000 $0.0044
  • 3,810,000 $0.0041
$0.0041 / $0.0051 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10000OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0603 9230
  • 1 $0.0112
  • 447 $0.0070
  • 2,858 $0.0042
$0.0042 / $0.0112 Buy Now
NAC RESISTOR, 0603, 10K 10 Kohm, 5%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 4042910
  • 1 $0.0030
  • 250,000 $0.0030
$0.0030 Buy Now
DISTI # RMCF0603JG10K0
Avnet Asia Res Thick Film 0603 10K Ohm 5% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R (Alt: RMCF0603JG10K0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days 0
RFQ
Master Electronics   RoHS: Compliant 3930000 Factory Stock
  • 10,000 $0.0026
  • 20,000 $0.0025
  • 40,000 $0.0024
  • 80,000 $0.0023
$0.0023 / $0.0026 Buy Now

CAD Models for RMCF0603JG10K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0603JG10K0 by SEI Stackpole Electronics Inc

RMCF0603JG10K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RMCF0603JG10K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCF0603JG10K0

This table gives cross-reference parts and alternative options found for RMCF0603JG10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603JG10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-10W-103JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RMCF0603JG10K0 vs CR0603-10W-103JT-13
RMCF0603JB10K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF0603JG10K0 vs RMCF0603JB10K0
RCA060310K0JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603JG10K0 vs RCA060310K0JNEAIF
CRCW060310K0JNBA RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP Vishay Intertechnologies RMCF0603JG10K0 vs CRCW060310K0JNBA
CRCW060310K0JNTC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RMCF0603JG10K0 vs CRCW060310K0JNTC
D1106030A1002JPN Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603JG10K0 vs D1106030A1002JPN
CRCW060310K0JNTB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RMCF0603JG10K0 vs CRCW060310K0JNTB
CRCW060310K0JNEAIF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies RMCF0603JG10K0 vs CRCW060310K0JNEAIF
RCA060310K0JNEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies RMCF0603JG10K0 vs RCA060310K0JNEC
CRCW060310K0JNTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RMCF0603JG10K0 vs CRCW060310K0JNTA

Related Parts for RMCF0603JG10K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0603JG10K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0603JG10K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0603JG10K0 would you like to use for your alert(s)?
  • Please alert me when RMCF0603JG10K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0603JG10K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0603JG10K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0603JG10K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0603JG10K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0603JG10K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: