RMCF0603FT205K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCF0603FT205K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0603FT205K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RMCF0603FT205KCT-ND
DigiKey RES 205K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 35124
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0090
  • 100 $0.0075
  • 500 $0.0050
  • 1,000 $0.0043
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 25,000 $0.0023
  • 35,000 $0.0022
  • 50,000 $0.0020
  • 125,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # RMCF0603FT205K
Avnet Americas Res Thick Film 0603 205K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT205K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 210000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0019
  • 30,000 $0.0019
  • 40,000 $0.0019
  • 50,000 $0.0018
  • 500,000 $0.0018
$0.0018 / $0.0020 Buy Now
DISTI # 708-RMCF0603FT205K
Mouser Electronics Thick Film Resistors - SMD 205KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant 22439
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0040
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
DISTI # V72:2272_07142248
Arrow Electronics Res Thick Film 0603 205K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2129 Container: Cut Strips Americas - 3923
  • 1 $0.0480
  • 10 $0.0056
  • 25 $0.0042
  • 100 $0.0024
  • 250 $0.0023
  • 1,000 $0.0018
  • 3,000 $0.0014
$0.0014 / $0.0480 Buy Now
Future Electronics RMCF Series 0603 205 kOhm ±1 % 0.1 W ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.0020
  • 25,000 $0.0019
  • 100,000 $0.0019
  • 250,000 $0.0018
  • 625,000 $0.0017
$0.0017 / $0.0020 Buy Now
Onlinecomponents.com   RoHS: Compliant 210000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
$0.0017 / $0.0020 Buy Now
DISTI # 39842689
Verical Res Thick Film 0603 205K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Americas - 210000
  • 15,000 $0.0085
$0.0085 Buy Now
DISTI # 60934986
Verical Res Thick Film 0603 205K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3334 Package Multiple: 1 Date Code: 2129 Americas - 3923
  • 3,923 $0.0042
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 25,000 $0.0023
  • 35,000 $0.0022
  • 50,000 $0.0021
$0.0021 / $0.0042 Buy Now
Bristol Electronics   5000
RFQ
NAC RESISTOR, 0603, 205 Kohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 210000
  • 5,000 $0.0050
  • 125,000 $0.0040
$0.0040 / $0.0050 Buy Now
DISTI # C1S707200504861
Chip1Stop Res Thick Film 0603 205K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 3923
  • 3,923 $0.0021
$0.0021 Buy Now
Master Electronics   RoHS: Compliant 210000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
$0.0017 / $0.0020 Buy Now

CAD Models for RMCF0603FT205K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0603FT205K by SEI Stackpole Electronics Inc

RMCF0603FT205K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
205000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RMCF0603FT205K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCF0603FT205K

This table gives cross-reference parts and alternative options found for RMCF0603FT205K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT205K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF0603FR-07205KL Fixed Resistor, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT205K vs AF0603FR-07205KL
CRCW0603205KFKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603FT205K vs CRCW0603205KFKEBC
CR0603-FX-2053ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc RMCF0603FT205K vs CR0603-FX-2053ELF
AC0603FR-13205KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCF0603FT205K vs AC0603FR-13205KL
RC0603FR-07205KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT205K vs RC0603FR-07205KP
CRCW0603205KFKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603FT205K vs CRCW0603205KFKEAC
RC0603FR-13205KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT205K vs RC0603FR-13205KL
RC0603FR-10205KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT205K vs RC0603FR-10205KL
CRCW0603205KFKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RMCF0603FT205K vs CRCW0603205KFKTA
ERJS03F2053V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RMCF0603FT205K vs ERJS03F2053V

Related Parts for RMCF0603FT205K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0603FT205K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0603FT205K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0603FT205K would you like to use for your alert(s)?
  • Please alert me when RMCF0603FT205K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0603FT205K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0603FT205K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0603FT205K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0603FT205K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0603FT205K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: