RMCF0603FT12K0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of RMCF0603FT12K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0603FT12K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y5532
Newark Resistor |Stackpole Electronics RMCF0603FT12K0 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # RMCF0603FT12K0CT-ND
DigiKey RES 12K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 381083
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0090
  • 100 $0.0075
  • 500 $0.0050
  • 1,000 $0.0043
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 25,000 $0.0023
  • 35,000 $0.0022
  • 50,000 $0.0020
  • 125,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # RMCF0603FT12K0
Avnet Americas Res Thick Film 0603 12K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT12K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 115000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0019
  • 30,000 $0.0019
  • 40,000 $0.0019
  • 50,000 $0.0018
  • 500,000 $0.0018
$0.0018 / $0.0020 Buy Now
DISTI # RMCF0603FT12K0
Avnet Americas Res Thick Film 0603 12K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0603FT12K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 115000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0019
  • 30,000 $0.0019
  • 40,000 $0.0019
  • 50,000 $0.0018
  • 500,000 $0.0018
$0.0018 / $0.0020 Buy Now
DISTI # 708-RMCF0603FT12K0
Mouser Electronics Thick Film Resistors - SMD 12KOhms 0603 0.1W 1% Std Power AEC-Q200 RoHS: Compliant 198803
  • 1 $0.1000
  • 10 $0.0090
  • 100 $0.0050
  • 1,000 $0.0040
  • 5,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics RMCF Series 0603 0.1 W 12 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 45000
Reel
  • 5,000 $0.0021
  • 25,000 $0.0020
  • 100,000 $0.0019
  • 250,000 $0.0018
  • 625,000 $0.0017
$0.0017 / $0.0021 Buy Now
Onlinecomponents.com   RoHS: Compliant 75000 In Stock
395000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
$0.0017 / $0.0020 Buy Now
DISTI # 27468019
Verical Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Americas - 115000
  • 15,000 $0.0085
  • 25,000 $0.0078
  • 50,000 $0.0073
  • 75,000 $0.0069
$0.0069 / $0.0085 Buy Now
DISTI # 61246969
Verical Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Date Code: 2140 Americas - 75000
  • 30,000 $0.0025
  • 40,000 $0.0024
$0.0024 / $0.0025 Buy Now
Bristol Electronics   4587
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 12000OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 456
  • 1 $0.0240
  • 209 $0.0150
$0.0150 / $0.0240 Buy Now
NAC RESISTOR, 0603, 12 Kohm, 1%, 0.1W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 5000 395000
  • 5,000 $0.0050
  • 125,000 $0.0040
$0.0040 / $0.0050 Buy Now
DISTI # RMCF0603FT12K0
Avnet Asia Res Thick Film 0603 12K Ohm 1% 1/10W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: RMCF0603FT12K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
RFQ
Master Electronics   RoHS: Compliant 75000 In Stock
395000 Factory Stock
  • 5,000 $0.0020
  • 10,000 $0.0019
  • 20,000 $0.0018
  • 40,000 $0.0017
$0.0017 / $0.0020 Buy Now

CAD Models for RMCF0603FT12K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCF0603FT12K0 by SEI Stackpole Electronics Inc

RMCF0603FT12K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RMCF0603FT12K0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RMCF0603FT12K0

This table gives cross-reference parts and alternative options found for RMCF0603FT12K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FT12K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603FR-0712KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT12K0 vs RC0603FR-0712KL
AF0603FR-0712KL Fixed Resistor, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT12K0 vs AF0603FR-0712KL
CRCW060312K0FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF0603FT12K0 vs CRCW060312K0FKEC
RMCF0603FG12K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RMCF0603FT12K0 vs RMCF0603FG12K0
CRCW060312K0FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603FT12K0 vs CRCW060312K0FKEBC
RC0603FR-1012KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT12K0 vs RC0603FR-1012KL
CRCW060312K0FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RMCF0603FT12K0 vs CRCW060312K0FKEAC
AC0603FR-0712KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT12K0 vs AC0603FR-0712KL
RC0603FR-0712KP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RMCF0603FT12K0 vs RC0603FR-0712KP
CRCW060312K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCF0603FT12K0 vs CRCW060312K0FKEA

Related Parts for RMCF0603FT12K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0603FT12K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0603FT12K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0603FT12K0 would you like to use for your alert(s)?
  • Please alert me when RMCF0603FT12K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0603FT12K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0603FT12K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0603FT12K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0603FT12K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0603FT12K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: