Part Details for RMCF0603FB1M47 by SEI Stackpole Electronics Inc
Overview of RMCF0603FB1M47 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCF0603FB1M47
RMCF0603FB1M47 CAD Models
RMCF0603FB1M47 Part Data Attributes
|
RMCF0603FB1M47
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0603FB1M47
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RMCF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMCF | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RMCF0603FB1M47
This table gives cross-reference parts and alternative options found for RMCF0603FB1M47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0603FB1M47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06W1474FTLJ | Fixed Resistor, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0603FB1M47 vs WR06W1474FTLJ |
RK73H1JTTDD1474F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCF0603FB1M47 vs RK73H1JTTDD1474F |
RK73H1JTTD1474F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCF0603FB1M47 vs RK73H1JTTD1474F |
WR06W1474FGLJ | Fixed Resistor, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCF0603FB1M47 vs WR06W1474FGLJ |
CR-03FLF--1M47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCF0603FB1M47 vs CR-03FLF--1M47 |
RK73H1JLTP1474F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCF0603FB1M47 vs RK73H1JLTP1474F |
RK73H1JGTP1474F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCF0603FB1M47 vs RK73H1JGTP1474F |
CR-03FL71M47 | RES,SMT,THICK FILM,1.47M OHMS,75WV,1% +/-TOL,-200,200PPM TC,0603 CASE | Viking Technology | RMCF0603FB1M47 vs CR-03FL71M47 |
NRCA06F1474TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMCF0603FB1M47 vs NRCA06F1474TRQYF |
RMCS0603FT1M47 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1470000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF0603FB1M47 vs RMCS0603FT1M47 |