-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF0402FT3R24CT-ND
|
DigiKey | RES 3.24 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RMCF0402FT3R24
|
Avnet Americas | Res Thick Film 0402 3.24 Ohm 1% 1/16W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT3R24) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF0402FT3R24
|
Mouser Electronics | Thick Film Resistors - SMD RES, 0402, 3.24 ohm, 1%, 0.0625W RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0019 / $0.0022 | Buy Now |
|
NAC | RESISTOR, 0402, 3.24 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0040 / $0.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF0402FT3R24
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF0402FT3R24
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RMCF0402FT3R24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT3R24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-3R24-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT3R24 vs CPW10-3R24-FK |
RTT023R24FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RMCF0402FT3R24 vs RTT023R24FBA |
AC0402FR-103R24L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCF0402FT3R24 vs AC0402FR-103R24L |
BCTF000402-3R24FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | RMCF0402FT3R24 vs BCTF000402-3R24FTH |
RC0402FR-103R24 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF0402FT3R24 vs RC0402FR-103R24 |
CPW10-3R24-FN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT3R24 vs CPW10-3R24-FN |
RC0402FR-073R24 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMCF0402FT3R24 vs RC0402FR-073R24 |
RTT023R24FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | RMCF0402FT3R24 vs RTT023R24FH4 |
CR10-3R24-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RMCF0402FT3R24 vs CR10-3R24-FN |
CR203R24F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.24ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMCF0402FT3R24 vs CR203R24F |