Datasheets
RMCF0402FT105R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Part Details for RMCF0402FT105R by SEI Stackpole Electronics Inc

Overview of RMCF0402FT105R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF0402FT105R

Part # Distributor Description Stock Price Buy
DISTI # RMCF0402FT105RCT-ND
DigiKey RES 105 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 28282
In Stock
  • 1 $0.1000
  • 10 $0.0140
  • 50 $0.0084
  • 100 $0.0069
  • 500 $0.0045
  • 1,000 $0.0038
  • 5,000 $0.0027
  • 10,000 $0.0024
  • 20,000 $0.0021
  • 30,000 $0.0020
  • 50,000 $0.0018
  • 70,000 $0.0017
  • 100,000 $0.0016
  • 250,000 $0.0015
  • 500,000 $0.0014
  • 1,000,000 $0.0013
$0.0013 / $0.1000 Buy Now
DISTI # RMCF0402FT105R
Avnet Americas Res Thick Film 0402 105 Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RMCF0402FT105R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel 240000 Factory Stock
  • 10,000 $0.0017
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 60,000 $0.0016
  • 80,000 $0.0016
$0.0016 / $0.0017 Buy Now
DISTI # 708-RMCF0402FT105R
Mouser Electronics Thick Film Resistors - SMD RES, 0402, 105 ohm, 1%, 0.0625W RoHS: Compliant 0
  • 10,000 $0.0020
$0.0020 Order Now
DISTI # V72:2272_07140871
Arrow Electronics Res Thick Film 0402 105 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1946 Container: Cut Strips Americas - 6967
  • 1 $0.0160
  • 10 $0.0022
  • 25 $0.0013
  • 100 $0.0011
$0.0011 / $0.0160 Buy Now
Future Electronics 0402 105 Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 10,000 $0.0017
  • 40,000 $0.0017
  • 150,000 $0.0016
  • 400,000 $0.0016
  • 1,000,000 $0.0015
$0.0015 / $0.0017 Buy Now
Onlinecomponents.com   RoHS: Compliant 240000 Factory Stock
  • 10,000 $0.0018
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 80,000 $0.0015
$0.0015 / $0.0018 Buy Now
DISTI # 27468450
Verical Res Thick Film 0402 105 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Americas - 240000
  • 10,000 $0.0068
  • 120,000 $0.0062
  • 180,000 $0.0058
  • 240,000 $0.0055
$0.0055 / $0.0068 Buy Now
DISTI # 36323102
Verical Res Thick Film 0402 105 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 1946 Americas - 6967
  • 3,847 $0.0007
$0.0007 Buy Now
NAC RESISTOR, 0402, 105 ohm, 1%, 0.0625W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 10000 240000
  • 1 $0.0040
  • 250,000 $0.0030
$0.0030 / $0.0040 Buy Now
Master Electronics   RoHS: Compliant 240000 Factory Stock
  • 10,000 $0.0018
  • 20,000 $0.0017
  • 40,000 $0.0016
  • 80,000 $0.0015
$0.0015 / $0.0018 Buy Now

Part Details for RMCF0402FT105R

RMCF0402FT105R Part Data Attributes

RMCF0402FT105R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF0402FT105R SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.3 mm
Package Length 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 105 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for RMCF0402FT105R

This table gives cross-reference parts and alternative options found for RMCF0402FT105R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF0402FT105R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RC0402FR-07105R YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCF0402FT105R vs RC0402FR-07105R
CR0402AFX-1050GAS Bourns Inc Check for Price Fixed Resistor, RMCF0402FT105R vs CR0402AFX-1050GAS
NRC04F1050TRF NIC Components Corp Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RMCF0402FT105R vs NRC04F1050TRF
AC0402FR-13105RL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT RMCF0402FT105R vs AC0402FR-13105RL
CRCW0402105RFKEDC Vishay Intertechnologies Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RMCF0402FT105R vs CRCW0402105RFKEDC
CDF0402105R1%100PPM/KNP5 Microtech GmbH Electronic Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RMCF0402FT105R vs CDF0402105R1%100PPM/KNP5
CR201050F MERITEK Electronics Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCF0402FT105R vs CR201050F
RGC0402FTD105R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.063W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCF0402FT105R vs RGC0402FTD105R
CR10-1050-FK ASJ Holdings Limited Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RMCF0402FT105R vs CR10-1050-FK
RC0402FR-13105R YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 105ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT RMCF0402FT105R vs RC0402FR-13105R

RMCF0402FT105R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF0402FT105R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF0402FT105R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF0402FT105R would you like to use for your alert(s)?
  • Please alert me when RMCF0402FT105R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF0402FT105R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF0402FT105R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF0402FT105R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF0402FT105R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF0402FT105R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: