-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCF01005FT115K-ND
|
DigiKey | RES 115K OHM 1% 1/32W 01005 Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0153 | Buy Now |
DISTI #
RMCF01005FT115K
|
Avnet Americas | Resistor General Purpose Thick Film 1005 115kOhm 1% 3/100W ?200ppm/?C Molded T/R - Tape and Reel (Alt: RMCF01005FT115K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RMCF01005FT115K
|
Mouser Electronics | Thick Film Resistors - SMD RES, 01005, 115 Kohm, 1%, 0.03W RoHS: Compliant | 0 |
|
$0.0040 / $0.0050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0064 / $0.0075 | Buy Now |
|
NAC | RESISTOR, 01005, 115 Kohm, 1%, 0.03W - Thick film - General Purpose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0125 / $0.0170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF01005FT115K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF01005FT115K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for RMCF01005FT115K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF01005FT115K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC01F1153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RMCF01005FT115K vs NRC01F1153TRF |
ERJXGNF1153Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMCF01005FT115K vs ERJXGNF1153Y |
RMC1/32-1153FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMCF01005FT115K vs RMC1/32-1153FB |
RMC1/32-1153FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMCF01005FT115K vs RMC1/32-1153FPA |
RM01FTN1153 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCF01005FT115K vs RM01FTN1153 |