Part Details for RMC63-183GTE by Kamaya Inc
Overview of RMC63-183GTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC63-183GTE
RMC63-183GTE CAD Models
RMC63-183GTE Part Data Attributes
|
RMC63-183GTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC63-183GTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2513 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RMC63-183GTE
This table gives cross-reference parts and alternative options found for RMC63-183GTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC63-183GTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC63-183GTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RMC63-183GTE vs RMC63-183GTP |
RMC63-183GB | Fixed Resistor, Metal Glaze/thick Film, 1W, 18000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RMC63-183GTE vs RMC63-183GB |