Part Details for RMC50K95R3FTE by Kamaya Inc
Overview of RMC50K95R3FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50K95R3FTE
RMC50K95R3FTE CAD Models
RMC50K95R3FTE Part Data Attributes
|
RMC50K95R3FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50K95R3FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC50K95R3FTE
This table gives cross-reference parts and alternative options found for RMC50K95R3FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50K95R3FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1DF95R3U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMC50K95R3FTE vs ERJS1DF95R3U |
MC2010-95R3-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50K95R3FTE vs MC2010-95R3-FT101 |
CR0295R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC50K95R3FTE vs CR0295R3F |
RK73H2HTTE95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50K95R3FTE vs RK73H2HTTE95R3F |
RK73HW2HTTE95R3F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50K95R3FTE vs RK73HW2HTTE95R3F |
MC2010P-95R3-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50K95R3FTE vs MC2010P-95R3-FT101Q |
MC2010L6F95R3SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RMC50K95R3FTE vs MC2010L6F95R3SE |
NRC-AS50F95R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMC50K95R3FTE vs NRC-AS50F95R3TRF |
RM20FEN95R3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC50K95R3FTE vs RM20FEN95R3 |
CR-0AFL4--95R3- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 95.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RMC50K95R3FTE vs CR-0AFL4--95R3- |