Part Details for RMC50K8453FB by Kamaya Inc
Overview of RMC50K8453FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50K8453FB
RMC50K8453FB CAD Models
RMC50K8453FB Part Data Attributes
|
RMC50K8453FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50K8453FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC50K8453FB
This table gives cross-reference parts and alternative options found for RMC50K8453FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50K8453FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F8453CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K8453FB vs 201007F8453CAE |
RMC-228453FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMC50K8453FB vs RMC-228453FB |
NRC-AS50F8453TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMC50K8453FB vs NRC-AS50F8453TRF |
MC2010-8453-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50K8453FB vs MC2010-8453-FT101 |
201007F8453BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K8453FB vs 201007F8453BD |
201007F8453BB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K8453FB vs 201007F8453BB |
201007F8453B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K8453FB vs 201007F8453B1E |
201007F8453C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K8453FB vs 201007F8453C1E |
201007F8453TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50K8453FB vs 201007F8453TBE |
CR2010TT100Q845K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 845000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMC50K8453FB vs CR2010TT100Q845K+-1% |