Part Details for RMC50K1182FTE by Kamaya Inc
Overview of RMC50K1182FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50K1182FTE
RMC50K1182FTE CAD Models
RMC50K1182FTE Part Data Attributes
|
RMC50K1182FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50K1182FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC50K1182FTE
This table gives cross-reference parts and alternative options found for RMC50K1182FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50K1182FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR50TR1182F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMC50K1182FTE vs CR50TR1182F |
MC2010L6F1182SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RMC50K1182FTE vs MC2010L6F1182SE |
RTT201182FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC50K1182FTE vs RTT201182FTE |
RMCS1/211.8K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC50K1182FTE vs RMCS1/211.8K1%R |
NMCT2010FT11K8 | RESISTOR, 0.75W, 1%, 100ppm, 11800ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC50K1182FTE vs NMCT2010FT11K8 |
MC2010-1182-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC50K1182FTE vs MC2010-1182-FT101W |
RMGW50K1182FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC50K1182FTE vs RMGW50K1182FB |
MR20X1182FQL | Fixed Resistor, 0.5W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC50K1182FTE vs MR20X1182FQL |
RTT201182FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMC50K1182FTE vs RTT201182FE2 |
MC2010-1182-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50K1182FTE vs MC2010-1182-FB101Q |