Part Details for RMC50-562JTH by Kamaya Inc
Overview of RMC50-562JTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50-562JTH
RMC50-562JTH CAD Models
RMC50-562JTH Part Data Attributes
|
RMC50-562JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50-562JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC50-562JTH
This table gives cross-reference parts and alternative options found for RMC50-562JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-562JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HTBK562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-562JTH vs RK73B2HTBK562J |
201007J0562B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50-562JTH vs 201007J0562B5E |
RK73B2HTTP562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-562JTH vs RK73B2HTTP562J |
RMF20JE562 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMC50-562JTH vs RMF20JE562 |
MC2010-562-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC50-562JTH vs MC2010-562-JB201W |
201007J0562B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50-562JTH vs 201007J0562B4E |
RMCG2010JT5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC50-562JTH vs RMCG2010JT5K60 |
RMC50-562JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC50-562JTH vs RMC50-562JTE |
RK73B2HTTEB562J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-562JTH vs RK73B2HTTEB562J |
201007J0562CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC50-562JTH vs 201007J0562CC |