RMC50-430JTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of RMC50-430JTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC50-430JTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC50-430JTE by Kamaya Inc

RMC50-430JTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RMC50-430JTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RMC50-430JTE

This table gives cross-reference parts and alternative options found for RMC50-430JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-430JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF2010JT43R0 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RMC50-430JTE vs RMCF2010JT43R0
RMS20JE430 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RMC50-430JTE vs RMS20JE430
201007J0430TCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMC50-430JTE vs 201007J0430TCE
MC2010-430-JB201W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RMC50-430JTE vs MC2010-430-JB201W
RK73BW2HLTE430J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMC50-430JTE vs RK73BW2HLTE430J
RK73BW2HLTEB430J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RMC50-430JTE vs RK73BW2HLTEB430J
RK73B2HLTD430J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMC50-430JTE vs RK73B2HLTD430J
RK73B2HLTDD430J Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RMC50-430JTE vs RK73B2HLTDD430J
201007J0430CCE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RMC50-430JTE vs 201007J0430CCE
RMC1/2-430JB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Kamaya Inc RMC50-430JTE vs RMC1/2-430JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC50-430JTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC50-430JTE by Kamaya Inc

  • Please alert me when RMC50-430JTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC50-430JTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC50-430JTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC50-430JTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC50-430JTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC50-430JTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: