Part Details for RMC50-430JB by Kamaya Inc
Overview of RMC50-430JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50-430JB
RMC50-430JB CAD Models
RMC50-430JB Part Data Attributes
|
RMC50-430JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50-430JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC50-430JB
This table gives cross-reference parts and alternative options found for RMC50-430JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-430JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-430-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50-430JB vs MC2010-430-JBW |
RK73B2HTTEB430J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-430JB vs RK73B2HTTEB430J |
CR50TR430J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMC50-430JB vs CR50TR430J |
RMC50-430JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC50-430JB vs RMC50-430JTE |
MC2010P-430-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC50-430JB vs MC2010P-430-JB201W |
ERJ12ZYJ430U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC50-430JB vs ERJ12ZYJ430U |
RK73BW2HTTEB430J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-430JB vs RK73BW2HTTEB430J |
MC2010-430-JT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50-430JB vs MC2010-430-JT201Q |
MC2010-430-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50-430JB vs MC2010-430-JTQ |
MC2010-430-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC50-430JB vs MC2010-430-JBQ |