Part Details for RMC50-135FTH by Kamaya Inc
Overview of RMC50-135FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50-135FTH
RMC50-135FTH CAD Models
RMC50-135FTH Part Data Attributes
|
RMC50-135FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50-135FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC50-135FTH
This table gives cross-reference parts and alternative options found for RMC50-135FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-135FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTTEB1304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-135FTH vs RK73HW2HTTEB1304F |
RMGW50-1304FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC50-135FTH vs RMGW50-1304FTE |
CR2010TT200Q1.3M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RMC50-135FTH vs CR2010TT200Q1.3M+-1% |
RK73HW2HRTTEB1304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-135FTH vs RK73HW2HRTTEB1304F |
RK73H2HTTE1304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50-135FTH vs RK73H2HTTE1304F |
RK73H2HLTEB1304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-135FTH vs RK73H2HLTEB1304F |
AS0AFTF1304 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RMC50-135FTH vs AS0AFTF1304 |
MC2010L6F1304SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RMC50-135FTH vs MC2010L6F1304SE |
ASC2010-1M3FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RMC50-135FTH vs ASC2010-1M3FT4 |
RK73HW2HTTED1304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1300000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50-135FTH vs RK73HW2HTTED1304F |