Part Details for RMC50-125FTP by Kamaya Inc
Overview of RMC50-125FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50-125FTP
RMC50-125FTP CAD Models
RMC50-125FTP Part Data Attributes
|
RMC50-125FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50-125FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC50-125FTP
This table gives cross-reference parts and alternative options found for RMC50-125FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-125FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-125FTP vs RK73HW2HRTBK1204F |
NMCR2010FT1M20 | RES,SMT,THICK FILM,1.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMC50-125FTP vs NMCR2010FT1M20 |
RK73HW2HRTBK1204F | RES,SMT,THICK FILM,1.2M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RMC50-125FTP vs RK73HW2HRTBK1204F |
RK73HW2HRTTE1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC50-125FTP vs RK73HW2HRTTE1204F |
RK73HW2HTTE1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50-125FTP vs RK73HW2HTTE1204F |
RMC50-125FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC50-125FTP vs RMC50-125FB |
RK73HW2HRTTEB1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-125FTP vs RK73HW2HRTTEB1204F |
RK73H2HTTE1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50-125FTP vs RK73H2HTTE1204F |
RK73H2HLTED1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC50-125FTP vs RK73H2HLTED1204F |
RK73HW2HRTTED1204F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1200000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC50-125FTP vs RK73HW2HRTTED1204F |