Part Details for RMC35K9761FB by Kamaya Inc
Overview of RMC35K9761FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K9761FB
RMC35K9761FB CAD Models
RMC35K9761FB Part Data Attributes
|
RMC35K9761FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K9761FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K9761FB
This table gives cross-reference parts and alternative options found for RMC35K9761FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K9761FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12109K761%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | RMC35K9761FB vs RCA12109K761%100ET6E3 |
RCA12109K76FKEC | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 9760OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC35K9761FB vs RCA12109K76FKEC |
NRCW25F9761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMC35K9761FB vs NRCW25F9761TRF |
WF10P9761FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC35K9761FB vs WF10P9761FTL |
CR1210-2W-9761FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC35K9761FB vs CR1210-2W-9761FSNT |
RK73H2ERTBK9761F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9760ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC35K9761FB vs RK73H2ERTBK9761F |
MR10X9761FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC35K9761FB vs MR10X9761FBL |
RC1210FR-139K76L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K9761FB vs RC1210FR-139K76L |
RK73H2ETTD9761F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K9761FB vs RK73H2ETTD9761F |
TFP1210R9761FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 9760ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RMC35K9761FB vs TFP1210R9761FA-T5 |